Rapid ECH0720B Test Tube with Side Arm 150x18mm Borosilicate Glass

MPN
ECH0720B
Brand
Rapid
Order Code
22-0244
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

Rapid ECH0720B Test Tube With Side Arm is a high-quality borosilicate 3.3 glass tube measuring 150x18mm. The test tube comes with a side arm designed into it and is 6" in total length with a 0.75" diameter. The side arm is 1" in length and has a diameter of 1/8" at its opening.
Autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. The Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.
  • Borosilicate 3.3 test tube with side arm
  • 6" tube length x 0.75" diameter at opening
  • The side arm is 1" in length and has a diameter of 1/8" at its opening
Type Test tube with side arm

Reviews

Be the first to submit a review

Trustpilot