Rapid ECH0464A Buchner Funnel, Polypropylene in Two Piece, Dia. 70mm

MPN
ECH0464A
Brand
Rapid
Order Code
22-0258
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    70mm 110mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0464A Buchner Funnel, Polypropylene has a diameter of 75mm. The two part Buchner funnel is both light weight and autoclavable. The top portion can be fitted with the lower one, forming a vacuum seal which does not require greasing. The base of the top portion has a perforated filter plate. The funnel stem measures 60mm with an inner diameter of 8.7mm - When fully assembled the funnel measures 145mm in length, with an inner diameter of 72.5mm. For use in filtration (separation of solid matter and fluid).
Type Buchner
Material Polypropylene
Diameter 70mm

Reviews

Be the first to submit a review

Trustpilot