Funnel Buchner, Polypropylene in two piece, Dia. 70 mm

Rapid Brand: Rapid
EISCO Polypropylene Buchner Funnel, 7.5cm

(1) Two part Buchner funnel

Polypropylene in two piece -- it is both light weight and autoclavable. The top portion can be fitted with the lower one, forming a vacuum seal which does not require greasing. Base of top portion has a perforated filter plate.



Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.
Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Rapid ECH0464A Buchner Funnel, Polypropylene in Two Piece, Dia. 70mm
Rapid ECH0464A Buchner Funnel, Polypropylene in Two Piece, Dia. 70mm
Standard range
Order code: 22-0258
MPN: ECH0464A

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £1.54
Price per unit Ex VAT
70mm Buchner Polypropylene
Rapid ECH0464B Buchner Funnel, Polypropylene in Two Piece, Dia. 110mm
Rapid ECH0464B Buchner Funnel, Polypropylene in Two Piece, Dia. 110mm
Standard range
Order code: 22-0259
MPN: ECH0464B

Despatched same day - 9 in stockAdditional quantity lead time 12 weeks
1+ £6.31
Price per unit Ex VAT
110mm Buchner Polypropylene

Trustpilot