EISCO PRBH03 Bosshead H/Duty, Up to 16mm, Screw Adjust, Industrial Lab Grade

MPN
PRBH03
Brand
Eisco
Order Code
52-3253
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 124 in stockAdditional 10 due on 08/01/2027

EISCO PRBH03 Bosshead H/Duty, Up to 16mm, Screw Adjust, Industrial Lab Grade is made from high grade metal alloy and finished with non toxic powder coating which is non-ferrous, rust free & long lasting use for any laboratory application. The compact design is ideal for when you need to connect two rods and apparatus in tight places without sacrificing strength. The threaded metal single piece clamping screws are able to hold rods up to 15mm in diameter. It holds rods orthogonally (90 degrees) to one another.




  • The single piece clamping screws are able to hold rods up to 15mm in diameter

  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use

  • Manufacturers Code - PRBH03

Type Bosshead

Reviews

Be the first to submit a review

Trustpilot