Rapid ECH0354D Measuring Cylinder Graduated-Hexagonal, Cap. 100ml PP

MPN
ECH0354D
Brand
Rapid
Order Code
22-0201
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.958
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0354D Measuring Cylinder with a 100ml capacity made of premium quality polypropylene plastic with Class B tolerance. It has a translucent rigid construction and superior optical clarity, with easy to read, raised graduation lines every 1ml, and marked every 10ml. Featuring an octagonal base for extra stability, and a spout for easy pouring.
Microwavable and resistant to fatigue for long term durability. High heat tolerance with a temperature range of -20 to +135°C. Good to excellent chemical resistance. Autoclavable at 121°C for easy cleaning and sterilization.
The Cylinder stands 10" tall, with a base measuring 2.9" wide. Outer diameter of cylinder body measures 1.2", and inner diameter measures 1.1".
Type Measuring cylinder
Capacity 100ml
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot