Cylinder Measuring Graduated-Hexagonal, cap. 100ml Pp

Rapid Brand: Rapid
Measuring cylinder with a 100ml capacity made of premium quality polypropylene plastic. Class B tolerance. Calibrated to contain.

Translucent rigid construction and superior optical clarity. Easy to read, raised graduation lines every 1ml, and marked every 10ml. Octagonal base for extra stability, and a spout for easy pouring.
Microwavable and resistant to fatigue for long term durability. High heat tolerance with a temperature range of -20 to +135°C. Good to excellent chemical resistance. Autoclavable at 121°C for easy cleaning and sterilization.

Cylinder stands 10" tall, with a base measuring 2.9" wide. Outer diameter of cylinder body measures 1.2", and inner diameter measures 1.1".

Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.
Description Image Product Buy Pricing (Ex VAT) Capacity Material Type
Rapid ECH0354D Measuring Cylinder Graduated-Hexagonal, Cap. 100ml PP
Rapid ECH0354D Measuring Cylinder Graduated-Hexagonal, Cap. 100ml PP
Standard range
Order code: 22-0201
MPN: ECH0354D

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £0.958
Price per unit Ex VAT
100ml Polypropylene Measuring cylinder
Rapid ECH0354E Cylinder Measuring Graduated-Hexagonal, Cap. 250ml PP
Rapid ECH0354E Cylinder Measuring Graduated-Hexagonal, Cap. 250ml PP
Standard range
Order code: 22-0202
MPN: ECH0354E

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £1.87
Price per unit Ex VAT
Measuring cylinder
Rapid ECH0354B Cylinder Measuring Graduated-Hexagonal, Cap. 25ml, Polypropylene
Rapid ECH0354B Cylinder Measuring Graduated-Hexagonal, Cap. 25ml, Polypropylene
Standard range
Order code: 22-0209
MPN: ECH0354B

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £2.89
Price per unit Ex VAT
Measuring cylinder
Rapid ECH0354C Cylinder Measuring Graduated-Hexagonal, Cap. 50ml, Polypropylene
Rapid ECH0354C Cylinder Measuring Graduated-Hexagonal, Cap. 50ml, Polypropylene
Standard range
Order code: 22-0211
MPN: ECH0354C

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £3.98
Price per unit Ex VAT
Measuring cylinder
Rapid ECH0354A Cylinder Measuring Graduated-Hexagonal, Cap. 10ml, Polypropylene
Rapid ECH0354A Cylinder Measuring Graduated-Hexagonal, Cap. 10ml, Polypropylene
Standard range
Order code: 22-0213
MPN: ECH0354A

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £0.382
Price per unit Ex VAT
Measuring cylinder

Trustpilot