Rapid ECH0178C Bottle Wash, Polyethylene, 500ml

MPN
ECH0178C
Brand
Rapid
Order Code
22-0252
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    125ml 250ml 500ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0178C Bottle Wash, 500ml capacity is made of high quality polyethylene plastic. Translucent, flexible & unbreakable. High chemical durability & moderate heat tolerance. Can withstand temperatures between -50°C and 80°C. Good resistance to acids, alcohols and bases. It features a sturdy, non flexible delivery tube that is integrated into side of bottle. Delivery tube is attached to an inner delivery tube, which reaches the bottom of the bottle.

Bottle measures 6.1" tall, and is 3" in diameter. Delivery tube measures 2" in length and is 4mm in diameter at its narrowest end.


Type Wash
Material Polyethylene
Capacity 500ml

Reviews

Be the first to submit a review

Trustpilot