Bottle Wash, Polyethylene, 250ml.

Rapid Brand: Rapid
250ml capacity wash bottle, made of with high quality polyethylene plastic. Translucent, flexible & unbreakable. High chemical durability & moderate heat tolerance. Can withstand temperatures between -50°C and 80°C. Good resistance to acids, alcohols and bases. Features a sturdy, non flexible delivery tube that is integrated into side of bottle. Delivery tube is attached to an inner delivery tube, which reaches the bottom of the bottle.

Bottle measures 4.75" tall, and is 2.5" in diameter. Delivery tube measures 2" in length and is 4mm in diameter at it's narrowest end.

Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control.
Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind. They are manufactured with only the highest grade, raw materials and according to international quality standards to ensure that they can withstand use in even the toughest laboratory environments.

Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
Rapid ECH0178B Bottle Wash, Polyethylene, 250ml
Rapid ECH0178B Bottle Wash, Polyethylene, 250ml
Standard range
Order code: 22-0251
MPN: ECH0178B

Out of stockBack-order availability date - 22/01/2027
1+ £1.95
Price per unit Ex VAT
250ml Wash Polyethylene
Rapid ECH0178C Bottle Wash, Polyethylene, 500ml
Rapid ECH0178C Bottle Wash, Polyethylene, 500ml
Standard range
Order code: 22-0252
MPN: ECH0178C

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £2.27
Price per unit Ex VAT
500ml Wash Polyethylene
Rapid ECH0178A Bottle Wash, Polyethylene, 125ml
Rapid ECH0178A Bottle Wash, Polyethylene, 125ml
Standard range
Order code: 22-0253
MPN: ECH0178A

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £1.02
Price per unit Ex VAT
125ml Wash Polyethylene

Trustpilot