Rapid 7100 100MHz Dual Channel Oscilloscope

MPN
7100
Brand
Rapid
Order Code
85-2208
Country of Origin
Taiwan

Discontinued


The sophisticated 7100 is a 100MHz 2-channel oscilloscope ideal for a wide range of applications in industrial production, research and development and higher educational environments.


  • 100MHz bandwidth
  • High sensitivity
  • 8 x 10cm rectangular screen with scale illumination
  • Delayed sweep time base and two sweep mix function
  • Excellent triggering facilities
  • Neatly laid out front panel ensures quick and easy operation
  • Advanced CRT ensures a distinct bright trace even at high frequencies
  • An X-Y mode allows Lissajous figures to be produced and phase shift to be measured
  • 20ns/div sweep rate enables high speed risetime signals easily observable
  • Variable hold-off function
  • Output is available from channel 2 providing 50mV/div to drive external instruments
  • The carrying handle, which may be locked into any position, also doubles as a tilt stand
  • Size 398 x 324 x 132mm
  • Supplied complete with mains lead and comprehensive instruction manual
No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%
Size 398 x 324 x 132mm
Size 3 8 x 324 x 132mm

Trustpilot