Rapid 7020A 20MHz Dual Channel Oscilloscope

Order Code:

85-2200

Brand: Rapid MPN: 7020A

Discontinued


The 7020A 20MHz dual channel oscilloscope offers exceptional value in terms of price and performance.


  • 20MHz bandwidth
  • High sensitivity
  • Full 8 x 10cm rectangular screen with scale illumination
  • Excellent triggering facilities
  • Ideally suited for general service and education applications
  • A well presented front panel ensures quick and easy operation
  • Variable hold-off function
  • Convenient X-Y operation mode allows phase difference between measurements between two waveforms
  • Carrying handle, which may be locked into any position, also doubles as a tilt stand
  • Supplied complete with mains lead and comprehensive instruction manual
  • Probes not included, see this section for suitable items
No. of Channels 2
Bandwidth 20MHz
Accuracy ±3%

Questions

*Question functionality currently disabled
Monday, July 22, 2019 | Question by: Rapid Customer | Product code: 85-2200
Q. Hi, since probes not included, please give link to buy the probe for this oscilloscope 7020A.
A. Hi Rachel, thank you for your question. 85-2212 would be suitable.
Sunday, December 2, 2018 | Question by: Rapid Customer | Product code: 85-2200
Q. hello have you a circuit diagram for the 7020a oscilloscope so I can fix the thing the trace has disappeared
A. Hi Ian, thank you for your question. The manual contains a block diagram. We do not have a circuit diagram unfortunately.
Friday, January 5, 2018 | Question by: Rapid Customer | Product code: 85-2200
Q. Hello, When the calibration procedure described in the manual is followed what should the correct calibration frequency be?
A. Hi Shaun, thank you for your question. 1kHz would be the standard frequency for the calibration.
Wednesday, June 22, 2016 | Question by: Rapid Customer | Product code: 85-2200
Q. Hi I am seeking microphones and loudspeakers suitable for use with the 70kHz oscilloscope. Any suggestions
A. Hi Patricia, thank you for your question. Something like the following may be suitable: 35-0192 (microphone), < b style="text-decoration:underline;">35-1400 (speaker) and 16-0315 (BNC to clips).
Thursday, March 10, 2016 | Question by: Rapid Customer | Product code: 85-2200
Q. Hello, Can you give me a power rating in watts for the 7020a 20 MHz Oscilloscope please
A. Hi Lorraine, thank you for your question. The manufacturer states a 40 watt average power rating.
Thursday, February 11, 2016 | Question by: Rapid Customer | Product code: 85-2200
Q. Hello Is it possible to get a service manual for this oscilloscope?
A. Hi Ben, thank you for your question. Unfortunately we are unable to supply the service manual for the scope.
Wednesday, February 10, 2016 | Question by: Rapid Customer | Product code: 85-2200
Q. Hi there; Do you have a pdf download of the operating / owners manual for the 7020 oscilloscope please kr Bryan Merrison
A. Hi Bryan, thank you for your question. The operating manual can be found here.

Trustpilot