Rapid 5001388 BTX140 Stapler / Nailer 1 x 7.2V Li-ion

MPN
5001388
Brand
Rapid Uk
EAN-13
4051661032455
Order Code
98-3322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rapid BTX140 Stapler / Nailer has the following specification:

Brad Type/Height: 8/15mm.
Staple Type/Height: 140/6, 8, 10, 12, 14mm.
Max. Firing Rate/Min.: 20 Shots.


Type Electric stapler

Reviews

Be the first to submit a review

Trustpilot