Rapid 5001126 RP60 MULTI™ Pivoting Head Riveter

MPN
5001126
Brand
Rapid Uk
EAN-13
4051661028281
Order Code
96-8673
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rapid RP60 MULTI™ Pivoting Head Riveter is fitted with a unique multi-nozzle that fits all rivets, so it can be operated without nozzle changes. This means fewer interruptions and optimal results when working on any kind of sheet metal job. It is also equipped with a 360° pivoting head that improves access to tight working spaces.

The RP60 MULTI™ is also equipped with a smart measuring control system that measures rivet dimensions and material thickness. Now you can be sure the right rivet is used in the right hole. Other features include a soft grip handle for maximum comfort, hardened metal parts for longer product life and a stylish matt black finish.

Ideal for automotive work, mudguards, licence plates, metal covering, damaged surfaces, name plates, etc.

Comes with a 3 year guarantee.

Specification:

Rivet Diameter: 3.2, 4.0 and 4.8mm
Rivet Material: Aluminium
Size: 30 x 345 x 170mm
Weight: 0.62kg


Type Riveter

Reviews

Be the first to submit a review

Trustpilot