Rapid 5001125 RP40 MULTI™ Hand Riveter

MPN
5001125
Brand
Rapid Uk
EAN-13
4051661028274
Order Code
96-8672
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid RP40 MULTI™ Hand Riveter is fitted with a unique multi-nozzle that fits all rivets, so it can be operated without nozzle changes. This means fewer interruptions and optimal results when working on any kind of sheet metal job.

The RP40 MULTI™ is also equipped with a smart measuring control system that measures rivet dimensions and material thickness. Now you can be sure the right rivet is used in the right hole. Other features include a soft grip handle for maximum comfort, hardened metal parts for longer product life and a stylish matt black finish.

Ideal for automotive work, mudguards, metal sheets, repair, permanent fixing, etc.

Comes with a 3 year guarantee.

Specification:

Rivet Diameter: 3.2, 4.0 and 4.8mm
Rivet Material: Aluminium and Stainless Steel
Size: 25 x 345 x 170mm
Weight: 0.49kg


Type Riveter

Reviews

Be the first to submit a review

Trustpilot