Rapid 5000394 Stainless Steel Rivets 4 x 12mm Blister of 50

MPN
5000394
Brand
Rapid Uk
EAN-13
4051661013546
Order Code
96-8675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rapid stainless steel rivets are made from ISO 304 standard stainless steel and are ideal for use with Rapid Hand Riveter tools. Ideal for all applications, these hardwearing and long lasting rivets ensure a permanent fix. They are particularly useful in humid areas and outside areas, on number plates, mudguards, metal coverings, greenhouses, lawnmower coverings and metal sheet roofing.

Each pack is supplied with a drill.

Suitable for the RP40 and PR100 riveters.

Specifications:
Size: 4 x 12mm.
Grip range: 6-9mm
Pack: Blister of 50.


Type Rivet
Diameter 4mm
Length 12mm

Reviews

Be the first to submit a review

Trustpilot