Stainless Steel Rivets 3.2 x 8mm Blister of 50

Rapid Uk Brand: Rapid Uk

The Rapid stainless steel rivets are made from ISO 304 standard stainless steel and are ideal for use with Rapid Hand Riveter tools. Ideal for all applications, these hardwearing and long lasting rivets ensure a permanent fix. They are particularly useful in humid areas and outside areas, on number plates, mudguards, metal coverings, greenhouses, lawnmower coverings and metal sheet roofing.

Each pack is supplied with a drill.

Suitable for the RP40 and PR100 riveters.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Blister of 50.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Type
Rapid 5000393 Stainless Steel Rivets 3.2 x 8mm Blister of 50
Rapid 5000393 Stainless Steel Rivets 3.2 x 8mm Blister of 50
Standard range
Order code: 96-8674
MPN: 5000393

Despatched within 4 working days - 5 in stock
1+ £10.47
Price per unit Ex VAT
3.2mm 8mm Rivet
Rapid 5000394 Stainless Steel Rivets 4 x 12mm Blister of 50
Rapid 5000394 Stainless Steel Rivets 4 x 12mm Blister of 50
Standard range
Order code: 96-8675
MPN: 5000394

Despatched within 4 working days - 20 in stock
1+ £14.83
Price per unit Ex VAT
4mm 12mm Rivet
Rapid 5000395 Stainless Steel Rivets 4 x 14mm Blister of 50
Rapid 5000395 Stainless Steel Rivets 4 x 14mm Blister of 50
Standard range
Order code: 96-8676
MPN: 5000395

Despatched within 4 working days - 5 in stock
1+ £16.86
Price per unit Ex VAT
4mm 14mm Rivet
Rapid 5000396 Stainless Steel Rivets 4.8 x 10mm Blister of 50
Rapid 5000396 Stainless Steel Rivets 4.8 x 10mm Blister of 50
Standard range
Order code: 96-8677
MPN: 5000396

Despatched within 4 working days - 5 in stock
1+ £18.83
Price per unit Ex VAT
4.8mm 10mm Rivet
Rapid 5000397 Stainless Steel Rivets 4.8 x 18mm Blister of 50
Rapid 5000397 Stainless Steel Rivets 4.8 x 18mm Blister of 50
Standard range
Order code: 96-8678
MPN: 5000397

Despatched within 4 working days - 20 in stock
1+ £20.33
Price per unit Ex VAT
4.8mm 18mm Rivet
Rapid 5000398 Stainless Steel Rivets 4.8 x 25mm Blister of 50
Rapid 5000398 Stainless Steel Rivets 4.8 x 25mm Blister of 50
Standard range
Order code: 96-8679
MPN: 5000398

Despatched within 4 working days - 20 in stock
1+ £22.94
Price per unit Ex VAT
4.8mm 25mm Rivet

Trustpilot