Rapid 5000385 High Performance Rivets 4 x 14mm Blister of 50

MPN
5000385
Brand
Rapid Uk
EAN-13
4051661013454
Order Code
96-8636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rapid High Performance Rivets have high grade aluminium heads and steel pins. Ideal for all applications, these extra strong multipurpose rivets ensure a permanent fix. They are ideal for use on licence plates, mudguards, metal and plastic coverings, name places, metal sheets and repair work.

Each pack is supplied with a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 4 x 14mm.
Grip range: 8-10mm.
Pack: Blister of 50.


Type Rivet
Diameter 4mm
Length 14mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot