High Performance Rivets 3.2 x 8mm Blister of 50

Rapid Uk Brand: Rapid Uk

The Rapid High Performance Rivets have high grade aluminium heads and steel pins. Ideal for all applications, these extra strong multipurpose rivets ensure a permanent fix. They are ideal for use on licence plates, mudguards, metal and plastic coverings, name places, metal sheets and repair work.

Each pack is supplied with a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Blister of 50.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Type Material
Rapid 5000383 High Performance Rivets 3.2 x 8mm Blister of 50
Rapid 5000383 High Performance Rivets 3.2 x 8mm Blister of 50
Standard range
Order code: 96-8634
MPN: 5000383

Despatched within 4 working days - 20 in stock
1+ £5.64
Price per unit Ex VAT
3.2mm 8mm Rivet Aluminium
Rapid 5000384 High Performance Rivets 4 x 12mm Blister of 50
Rapid 5000384 High Performance Rivets 4 x 12mm Blister of 50
Standard range
Order code: 96-8635
MPN: 5000384

Despatched within 4 working days - 50 in stock
1+ £6.68
Price per unit Ex VAT
4mm 12mm Rivet Aluminium
Rapid 5000385 High Performance Rivets 4 x 14mm Blister of 50
Rapid 5000385 High Performance Rivets 4 x 14mm Blister of 50
Standard range
Order code: 96-8636
MPN: 5000385

Despatched within 4 working days - 20 in stock
1+ £7.08
Price per unit Ex VAT
4mm 14mm Rivet Aluminium
Rapid 5000386 High Performance Rivets 4 x 18mm Blister of 50
Rapid 5000386 High Performance Rivets 4 x 18mm Blister of 50
Standard range
Order code: 96-8637
MPN: 5000386

Despatched within 4 working days - 20 in stock
1+ £8.10
Price per unit Ex VAT
4mm 18mm Rivet Aluminium
Rapid 5000387 High Performance Rivets 4.8 x 10mm Blister of 50
Rapid 5000387 High Performance Rivets 4.8 x 10mm Blister of 50
Standard range
Order code: 96-8638
MPN: 5000387

Despatched within 4 working days - 20 in stock
1+ £7.74
Price per unit Ex VAT
4.8mm 10mm Rivet Aluminium
Rapid 5000388 High Performance Rivets 4.8 x 12mm Blister of 50
Rapid 5000388 High Performance Rivets 4.8 x 12mm Blister of 50
Standard range
Order code: 96-8639
MPN: 5000388

Despatched within 4 working days - 20 in stock
1+ £8.10
Price per unit Ex VAT
4.8mm 12mm Rivet Aluminium
Rapid 5000389 High Performance Rivets 4.8 x 14mm Blister of 50
Rapid 5000389 High Performance Rivets 4.8 x 14mm Blister of 50
Standard range
Order code: 96-8640
MPN: 5000389

Despatched within 4 working days - 20 in stock
1+ £8.39
Price per unit Ex VAT
4.8mm 14mm Rivet Aluminium
Rapid 5000390 High Performance Rivets 4.8 x 16mm Blister of 50
Rapid 5000390 High Performance Rivets 4.8 x 16mm Blister of 50
Standard range
Order code: 96-8641
MPN: 5000390

Despatched within 4 working days - 20 in stock
1+ £8.93
Price per unit Ex VAT
4.8mm 16mm Rivet Aluminium
Rapid 5000391 High Performance Rivets 4.8 x 20mm Blister of 50
Rapid 5000391 High Performance Rivets 4.8 x 20mm Blister of 50
Standard range
Order code: 96-8642
MPN: 5000391

Despatched within 4 working days - 20 in stock
1+ £9.44
Price per unit Ex VAT
4.8mm 20mm Rivet Aluminium
Rapid 5000392 High Performance Rivets 4.8 x 25mm Blister of 50
Rapid 5000392 High Performance Rivets 4.8 x 25mm Blister of 50
Standard range
Order code: 96-8643
MPN: 5000392

Despatched within 4 working days - 5 in stock
1+ £10.47
Price per unit Ex VAT
4.8mm 25mm Rivet Aluminium

Trustpilot