Rapid 40302915 EG Point Glue Gun 80W 240V

MPN
40302915
Brand
Rapid Uk
EAN-13
3221633029153
Order Code
96-8617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rapid EG Point Glue Gun is a mini glue gun with an extended nozzle for precise work. It is ideal for DIY and craft.

The glue gun can be used cordlessly for 3-4 minutes before reconnecting to a detachable cable for difficult to reach places or awkward angles. It operates between 170 to 200°C and has an improved, built-in stand for better stability. Compatible with Rapid 7 mm glue sticks.

2 year guarantee.

Input Power: 10 (80W).
Heating Time: 10 mins.
Tip Diameter: 0.5mm.
Glue Output: 150g/h.
Material: ABS and metal.


Type Glue Gun
Corded / Cordless Yes

Reviews

Be the first to submit a review

Trustpilot