Rapid 40107355 White Glue Sticks 12 x 94mm (Pack 13)

MPN
40107355
Brand
Rapid Uk
EAN-13
3221631073554
Order Code
96-8627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Multipurpose glue sticks ideal for use with wood, leather, fabrics, cork, plastic materials and cardboard. Available in transparent or white and in a variety of diameters and lengths. Ideal for use with Rapid Glue Guns, check your glue gun for the size of glue stick required.

Available in transparent (e.g. for wood, leather, fabric, cork, card, etc) or White (e.g. for tile sealant, ceramics and other sanitary products).

Colour: White.
Diameter: 12mm.
Length: 94mm.
Pack: 125g (13 glue sticks).

For use with the Rapid EG212, EG250, CG270, BGX300 and EG310 glue guns.


Type Glue stick
Colour White
Dispensing Method Stick
Diameter 12mm
Length 94mm
Melting Temperature Standard
Pack Quantity 13

Reviews

Be the first to submit a review

Trustpilot