Multi-Purpose Glue Sticks 7 x 65mm (Pack 50)

Rapid Uk Brand: Rapid Uk

Multipurpose glue sticks ideal for use with wood, leather, fabrics, cork, plastic materials and cardboard. Available in transparent or white and in a variety of diameters and lengths. Ideal for use with Rapid Glue Guns, check your glue gun for the size of glue stick required.

Available in transparent (e.g. for wood, leather, fabric, cork, card, etc) or White (e.g. for tile sealant, ceramics and other sanitary products).

Colour: Transparent.
Diameter: 7mm.
Length: 65mm.
pack size: 125g, 46 glue sticks.
Compatible with the Rapid EG Point Glue Gun.

Description Image Product Buy Pricing (Ex VAT) Colour Diameter Length Pack Quantity Type Dispensing Method Melting Temperature
Rapid 40107350 Multi-Purpose Glue Sticks 7 x 90mm (Pack 36)
Rapid 40107350 Multi-Purpose Glue Sticks 7 x 90mm (Pack 36)
Standard range
Order code: 96-8626
MPN: 40107350

Despatched within 4 working days - 5 in stock
1+ £9.10
Price per unit Ex VAT
Clear 7mm 90mm 36 Glue stick Stick Standard
Rapid 40107355 White Glue Sticks 12 x 94mm (Pack 13)
Rapid 40107355 White Glue Sticks 12 x 94mm (Pack 13)
Standard range
Order code: 96-8627
MPN: 40107355

Despatched within 4 working days - 5 in stock
1+ £12.10
Price per unit Ex VAT
White 12mm 94mm 13 Glue stick Stick Standard
Rapid 40107356 Transparent Glue Sticks 12 x 94mm (Pack 13)
Rapid 40107356 Transparent Glue Sticks 12 x 94mm (Pack 13)
Standard range
Order code: 96-8628
MPN: 40107356

Despatched within 2 working days - 4 in stock
1+ £12.11
Price per unit Ex VAT
Clear 12mm 94mm 13 Glue stick Stick Standard

Trustpilot