Rapid 21000860 R64E Ergonomic Combi Tacker

MPN
21000860
Brand
Rapid Uk
EAN-13
7313460008602
Order Code
96-8666
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.80 £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid R64E Combi Tacker has a high capacity dual magazine for firing both fine wire staples and brads. It is suitable for securing insulation materials, plastic sheeting, cardboard, fitted carpets, mouldings, beading and frames etc. The all-steel wear parts inside ensure strength and durability.

The tacker has an ergonomic design and recoilless feature that ensures it is comfortable to use. It has a locking function for safe storage. The force is adjustable with a maximum setting for long staples or hard material, and the tacker has built in, patented brad control to ensure accuracy.

Compatible with Rapid No.140 flat wire staples 6-14mm which have a larger holding area against the material and 15mm No 8 brads. Made in Sweden and comes covered by a 3 year guarantee.

Fires:
Flat wire staples: Type 140 6mm-14mm.
Brads: No.8 (300) 15mm.


Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm

Reviews

Be the first to submit a review

Trustpilot