Rapid 20511811 R36 Heavy Duty Cable Tacker

MPN
R36
Brand
Rapid Uk
EAN-13
7313465118115
Order Code
85-9636
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6+ £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 4 working days - 4 in stock

A rugged, all-steel professional tool for fast and safe installation of cables up to 6mm diameter.


  • Suitable for low-voltage cables up to a maximum of 50V
  • Ideal for telephone, TV, alarm, loudspeakers and signalling cables
  • Long service life, up to 100,000 actuations
  • Staple guiding system
  • Takes Rapid type R36 staples 10 to 14mm long
  • Staples supplied in boxes of 5000
  • Rapid model R36
Type Tacker
For Cable Size 6mm
Staple Type Cable R36 10-14mm

Reviews

Be the first to submit a review

Trustpilot