UniStrand 7/0.2 Stranded Equipment Wire Pack (11 Colours x 2m)

MPN
01-0108
Brand
UniStrand
Order Code
01-0108
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
10+ £3.99
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 4 months

A flexible wire that is perfect for general interconnection within apparatus.


  • 7/0.2mm copper conductor
  • Overall diameter 1.2mm
  • Rating 1kV rms 1.4A at 70°C
  • Available in each of the following colours, black, blue, brown, green, grey, orange, pink, red, violet, white and yellow
  • Supplied in packs of 22m (2m of each colour)
Colour Black, blue, brown, green, grey, orange, pink, red, violet, white, yellow
AWG Not Specified
Conductor Cross Section 0.22mm²
Number of Cores 7
Conductor Stranding 7 x 0.2mm
Length 2m
Type Equipment Wire
Cable Diameter 1.2mm
Rating 1kV rms 1.4A at 70°C
Sold by Metre No

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 01-0108

Q. Hi, which wire stripper would be the best to use with this size wire? Thank you, Sarah

A. Hi Sarah. Thank you for your question. We would recommend 86-0320 as a suitable high quality wire stripper for this cable.

Question by: Product code: 01-0108

Q. is wire outer diameter 1.4mm? If so, do you offer 10m or 100m length of this type of wire?

A. Thanks for your enquiry David. This is normal 7/0.2mm equipment wire but the overall diameter is slightly smaller at 1.2mm. We offer reels of 100 & 500m (not 10M) in a variety of colours.

Reviews

DCC Model train cable

I have been looking for some wire suitable for wiring in my DCC controllers and at last i have found it. Thank you. I could recommend this to other modelers as it is NMRA colours and suitable for all gauges.

Reviewed by: Mr John Kay

Great starter

This product is a great starter for getting into electronics when you are on quite a low budget, they save lots of money when different colour wires are required because individual rolls of wires in 11 colours would cost significantly more than this kit. I found this very useful indeed because I saved a significant sum while still having enough wire to use with my projects. The wire is also flexible so is not liable to break much like the single core wire kit similar to this one and is very useful for connecting to off board components etc.

Reviewed by: Joel Wilkins

Really good, handy lengths and good value

Reviewed by: Mark

Trustpilot