Rapid 10643003 PRO R606 Electric Staple/Nail Gun

MPN
10643003
Brand
Rapid Uk
EAN-13
7313466430032
Order Code
96-8663
Country of Origin
Italy
Qty Was Unit Price (Inc VAT)
1+ £318.50 £233.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid PRO R606 Electric Staple/Nail Gun is ideal for professional users who need precision stapling and nailing. Created to offer high performance over a long, demanding working life, the R606 is suitable for tough jobs involving both hard and soft wood. Perfect for smaller wood constructions such as picture frames, drawers or fastening panelling. Featuring robust parts and quality construction, it also has a removable front plate that allows jams to be quickly taken care of and a 3.5m cord that increases accessibility and efficiency.

It is covered by a 2 year guarantee.

Specification:

Fires: Narrow Crown No. 606 Staples: 12-25mm & Brad No. 8 Nails: 15-25mm
Max. Firing Rate: 20 per min.
Dimensions: 80 x 234 x 323mm
Weight: 3.44g


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot