RAFI Push-Button Switches Pushbutton 617999

RAFI Brand: RAFI
RAFI pushbuttons are compact and durable components, designed for momentary operation with varying current ratings and dimensions suitable for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Mounting Casing/button Colour Contact Material Misc Attribute Type Contact Configuration Switch Function Voltage Rating Panel Cutout Dimensions Connection Dim Height Length Switching Voltage Width
RAFI 3.14.001.001/0000 DT152 Pushbutton 35V 0.1A Momentary 19.05mm 1pc
RAFI 3.14.001.001/0000 DT152 Pushbutton 35V 0.1A Momentary 19.05mm 1pc
Standard range
Order code: 06-3722
MPN: 3.14.001.001/0000

Despatched within 4 working days - 333 in stock
3+ £1.78
Price per unit Ex VAT
0.1A White Gold DT152 Pushbutton None 1 maker 30V 19.05 x 19.05 THT (L x W x H) 19.05 x 19.05 x 9.7 mm 9.7mm 19.05mm 35V 19.05mm
RAFI 3.14.001.006/0000 Pushbutton 35V 0.25A Momentary 19.05x19.05x9.7mm
RAFI 3.14.001.006/0000 Pushbutton 35V 0.25A Momentary 19.05x19.05x9.7mm
Standard range
Order code: 06-3723
MPN: 3.14.001.006/0000

Despatched within 4 working days - 201 in stock
5+ £1.58
Price per unit Ex VAT
250mA Silver Pushbutton None 1 maker 30V 19.05 x 19.05 THT (L x W x H) 19.05 x 19.05 x 9.7 mm 9.7mm 19.05mm 35V 19.05mm
RAFI 3.14.001.032/0000 Pushbutton 35V 0.1A Momentary 19.05x19.05x9.7mm
RAFI 3.14.001.032/0000 Pushbutton 35V 0.1A Momentary 19.05x19.05x9.7mm
Order code: 06-3724
MPN: 3.14.001.032/0000
2+ £7.10
Price per unit Ex VAT
0.1A Panel Gold Pushbutton None 1 maker 30V 19.05 x 19.05 THT (L x W x H) 19.05 x 19.05 x 9.7 mm 9.7mm 19.05mm 35V 19.05mm

Trustpilot