RAFI 3.14.001.006/0000 Pushbutton 35V 0.25A Momentary 19.05x19.05x9.7mm

MPN
3.14.001.006/0000
Brand
RAFI
EAN-13
2050009891374
Order Code
06-3723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The RAFI 3.14.001.006/0000 Pushbutton is a momentary switch rated at 35 V and 0.25 A. Measuring 19.05 x 19.05 x 9.7 mm, it is suitable for compact applications requiring reliable switching. This pushbutton is typically used in electronic devices where a temporary and tactile switch is needed.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 250mA
Voltage Rating 30V
Panel Cutout Dimensions 19.05 x 19.05
Connection THT
Contact Material Silver
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Switching Voltage 35V
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot