RAFI 3.14.001.032/0000 Pushbutton 35V 0.1A Momentary 19.05x19.05x9.7mm

MPN
3.14.001.032/0000
Brand
RAFI
EAN-13
2050009891336
Order Code
06-3724
Country of Origin
Hungary
View Full Product Range (3)

Discontinued


The RAFI 3.14.001.032/0000 pushbutton is a momentary switch designed for low-voltage applications at 35 V and 0.1 A. With dimensions of 19.05 x 19.05 x 9.7 mm, it is suited for compact spaces. It is typically used in electronic devices requiring a temporary switch, such as control panels and user interfaces.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 19.05 x 19.05
Connection THT
Contact Material Gold
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Switching Voltage 35V
Width 19.05mm

Trustpilot