RAFI 3.14.001.001/0000 DT152 Pushbutton 35V 0.1A Momentary 19.05mm 1pc

MPN
3.14.001.001/0000
Brand
RAFI
EAN-13
2050009891329
Order Code
06-3722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The RAFI 3.14.001.001/0000 Pushbutton, part of the DT152 series, operates at 35 V and 0.1 A as a momentary switch. With dimensions of 19.05 x 19.05 x 9.7 mm, this compact pushbutton is suitable for space-constrained applications. Commonly used in electronic devices, it serves purposes like user interface control or equipment activation.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Voltage Rating 30V
Panel Cutout Dimensions 19.05 x 19.05
Casing/button Colour White
Connection THT
Contact Material Gold
Dim (L x W x H) 19.05 x 19.05 x 9.7 mm
Height 9.7mm
Length 19.05mm
Misc Attribute DT152
Switching Voltage 35V
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot