RAFI Push-Button Switches Pushbutton 617994

RAFI Brand: RAFI
The parts referenced are a group of momentary pushbuttons manufactured by Rafi, designed for use in various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating Voltage Rating Casing/button Colour Connection Max. switching capacity Switching Voltage Type Mounting Panel Cutout Dimensions Actuating Force Contact Material Dim Height Length Lighting Type Recess depth Recess Diameter Width
RAFI 1.15.106.301/0104 Pushbutton 24V 0.5A Momentary 11x11x32mm
RAFI 1.15.106.301/0104 Pushbutton 24V 0.5A Momentary 11x11x32mm
Standard range
Order code: 06-3594
MPN: 1.15.106.301/0104

Despatched within 4 working days - 111 in stock
1+ £9.94
Price per unit Ex VAT
SPNO Momentary 500mA 24V Black Soldering 24V Pushbutton Panel 9.1 5N Gold (L x W x H) 11 x 11 x 32 mm 32mm 11mm None 25mm 9.1mm 11mm
RAFI 1.15.106.301/0313 Pushbutton 24V 0.5A Momentary 11x11x32mm 1pc
RAFI 1.15.106.301/0313 Pushbutton 24V 0.5A Momentary 11x11x32mm 1pc
Standard range
Order code: 06-3595
MPN: 1.15.106.301/0313

Despatched within 4 working days - 73 in stock
1+ £10.26
10+ £9.31
100+ £9.03
Price per unit Ex VAT
Momentary 500mA 24V Red Soldering 24V Pushbutton Panel 9.1 5N Gold (L x W x H) 11 x 11 x 32 mm 32mm 11mm None 25mm 9.1mm 11mm
RAFI 1.15.106.301/0518 Pushbutton 35V 0.1A Momentary 11x11x32mm 1pc
RAFI 1.15.106.301/0518 Pushbutton 35V 0.1A Momentary 11x11x32mm 1pc
Order code: 06-3596
MPN: 1.15.106.301/0518
1+ £7.96
Price per unit Ex VAT
1 maker 0.1A 30V Black M12 plug 1W 35V Pushbutton Panel 9.1 5N Gold (L x W x H) 11 x 11 x 32 mm 32mm 11mm None 25mm 9.1mm 11mm

Trustpilot