RAFI 1.15.106.301/0104 Pushbutton 24V 0.5A Momentary 11x11x32mm

MPN
1.15.106.301/0104
Brand
RAFI
EAN-13
2050009898540
Order Code
06-3594
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

RAFI manufactures the 1.15.106.301/0104 Pushbutton, a momentary switch designed to operate at 24 V and 0.5 A. With dimensions of 11 x 11 x 32 mm, this compact switch is suitable for limited-space applications. Typically used in control panels and machinery, it offers reliable performance for tasks requiring temporary signal activation.
Type Pushbutton
Contact Configuration SPNO
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Black
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type None
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot