RAFI 1.15.106.301/0313 Pushbutton 24V 0.5A Momentary 11x11x32mm 1pc

MPN
1.15.106.301/0313
Brand
RAFI
EAN-13
2050009898557
Order Code
06-3595
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.26
10+ £9.31
100+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The RAFI pushbutton switch, model 1.15.106.301/0313, is a compact, momentary switch designed for 24 V and 0.5 A applications. Measuring 11 x 11 x 32 mm, this versatile component is suited for use in control panels and electronic interfaces where space is limited. It is commonly used for activating circuits or initiating functions temporarily within various electronic and industrial equipment.
Type Pushbutton
Switch Function Momentary
Current Rating 500mA
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Red
Connection Soldering
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type None
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 24V
Width 11mm

Reviews

Be the first to submit a review

Trustpilot