RAFI 1.15.106.301/0518 Pushbutton 35V 0.1A Momentary 11x11x32mm 1pc

RAFI 1.15.106.301/0518 Pushbutton 35V 0.1A Momentary 11x11x32mm 1pc

MPN
1.15.106.301/0518
Brand
RAFI
EAN-13
2050009898564
Order Code
06-3596
Country of Origin
Hungary
View Full Product Range (3)

Discontinued


The RAFI 1.15.106.301/0518 Pushbutton switch is a momentary type, operating at 35 V with a current of 0.1 A. Its compact dimensions of 11 x 11 x 32 mm make it suitable for panel installations where space is limited. Typically used in electronic equipment, this pushbutton is ideal for control panels and user interfaces.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 9.1
Actuating Force 5N
Casing/button Colour Black
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 11 x 11 x 32 mm
Height 32mm
Length 11mm
Lighting Type None
Max. switching capacity 1W
Recess depth 25mm
Recess Diameter 9.1mm
Switching Voltage 35V
Width 11mm

Trustpilot