RAFI 1.10.011.001/0221 RAMO 22 T Pushbutton 35V DC 0.1A Momentary |
06-3556
|
|
Despatched within 4 working days - 2 in stock
|
1+ £47.32
Price per unit Ex VAT
|
White |
Pushbutton |
None |
1 maker |
0.1A |
Panel |
30V |
Non-Illuminated |
22.3 |
5N |
M12 plug |
Gold |
(L x W x H) 40 x 29.8 x 29.8 mm |
29.8mm |
40mm |
incl. lighting |
1W |
RAMO 22 T |
30.2mm |
22.3mm |
RAFI 1.10.011.001/0331 RAMO 22 T Pushbutton 35V DC 0.1A Momentary |
06-3557
|
|
|
1+ £39.45
Price per unit Ex VAT
|
Red |
Pushbutton |
None |
1 maker |
0.1A |
Panel |
30V |
Non-Illuminated |
22.3 |
5N |
M12 plug |
Gold |
(L x W x H) 40 x 29.8 x 29.8 mm |
29.8mm |
40mm |
incl. lighting |
1W |
RAMO 22 T |
30.2mm |
22.3mm |
RAFI 1.10.011.001/0441 RAMO 22 T Pushbutton 35V DC 0.1A Momentary 1pc |
06-3558
|
|
Despatched within 4 working days - 11 in stock
|
1+ £47.32
Price per unit Ex VAT
|
Yellow |
Pushbutton |
None |
1 maker |
0.1A |
Panel |
30V |
Non-Illuminated |
22.3 |
5N |
M12 plug |
Gold |
(L x W x H) 40 x 29.8 x 29.8 mm |
29.8mm |
40mm |
incl. lighting |
1W |
RAMO 22 T |
30.2mm |
22.3mm |
RAFI 1.10.011.001/0551 RAMO Pushbutton 35V 0.1A 40x29.8x29.8mm Momentary |
06-3559
|
|
Despatched within 4 working days - 43 in stock
|
1+ £47.32
Price per unit Ex VAT
|
Green |
Pushbutton |
None |
1 maker |
0.1A |
Panel |
30V |
Non-Illuminated |
22.3 |
5N |
M12 plug |
Gold |
(L x W x H) 40 x 29.8 x 29.8 mm |
29.8mm |
40mm |
incl. lighting |
1W |
RAMO 22 T |
30.2mm |
22.3mm |
RAFI 1.10.011.001/0661 RAMO 22 T Pushbutton 35V DC 0.1A Momentary 1pc |
06-3560
|
|
Despatched within 4 working days - 6 in stock
|
1+ £47.32
Price per unit Ex VAT
|
Blue |
Pushbutton |
None |
1 maker |
0.1A |
Panel |
30V |
Non-Illuminated |
22.3 |
5N |
M12 plug |
Gold |
(L x W x H) 40 x 29.8 x 29.8 mm |
29.8mm |
40mm |
incl. lighting |
1W |
RAMO 22 T |
30.2mm |
22.3mm |