RAFI 1.10.011.001/0221 RAMO 22 T Pushbutton 35V DC 0.1A Momentary

MPN
1.10.011.001/0221
Brand
RAFI
EAN-13
2050009898731
Order Code
06-3556
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RAFI RAMO 22 T Pushbutton, part number 1.10.011.001/0221, is a momentary switch designed for DC applications up to 35 volts and 0.1 amperes. It has dimensions of 40 x 29.8 x 29.8 mm and is suitable for control panels and equipment interfaces. Typical applications include industrial machinery and electronic devices where a reliable momentary contact is required.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Actuating Force 5N
Casing/button Colour White
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 40 x 29.8 x 29.8 mm
Height 29.8mm
Length 40mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 22 T
Recess depth 30.2mm
Recess Diameter 22.3mm
Shape Round
Switching Voltage 35V DC
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot