RAFI 1.10.011.001/0661 RAMO 22 T Pushbutton 35V DC 0.1A Momentary 1pc

MPN
1.10.011.001/0661
Brand
RAFI
EAN-13
2050009898779
Order Code
06-3560
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red White Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI 1.10.011.001/0661 Pushbutton is a momentary switch designed for use in DC circuits with specifications of 35 V and 0.1 A. Measuring 40 x 29.8 x 29.8 mm, this RAFI RAMO 22 T switch is ideal for control panels and instrumentation requiring compact and reliable pushbutton functionality. Its durable construction ensures consistent performance for various industrial or commercial applications.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Actuating Force 5N
Casing/button Colour Blue
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 40 x 29.8 x 29.8 mm
Height 29.8mm
Length 40mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 22 T
Recess depth 30.2mm
Recess Diameter 22.3mm
Shape Round
Switching Voltage 35V DC
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot