RAFI 1.10.011.001/0331 RAMO 22 T Pushbutton 35V DC 0.1A Momentary

MPN
1.10.011.001/0331
Brand
RAFI
EAN-13
2050009898748
Order Code
06-3557
Country of Origin
Hungary
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red White Yellow
View Full Product Range (5)

Discontinued


The RAFI 1.10.011.001/0331 Pushbutton is a momentary switch designed for 35 V DC and 0.1 A operation. Its compact dimensions of 40 x 29.8 x 29.8 mm make it suitable for tight spaces. This pushbutton is typically used in industrial control panels and electronic equipment for reliable momentary activation.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 22.3
Actuating Force 5N
Casing/button Colour Red
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 40 x 29.8 x 29.8 mm
Height 29.8mm
Length 40mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 22 T
Recess depth 30.2mm
Recess Diameter 22.3mm
Shape Round
Switching Voltage 35V DC
Width 29.8mm

Trustpilot