RAFI Push-Button Switches Pushbutton 617982

RAFI Brand: RAFI
The RAFI pushbuttons are momentary, rated at 250V and 0.7A, and share a uniform size of 19x19x29.7mm.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Casing/button Colour Type Switch Function Current Rating Mounting Panel Cutout Dimensions Contact Material Dim Height Length Lighting Type Recess depth Recess Diameter Switching Voltage Width
RAFI 1.10.001.011/0104 Pushbutton 250V 0.7A Momentary 19x19x29.7mm
RAFI 1.10.001.011/0104 Pushbutton 250V 0.7A Momentary 19x19x29.7mm
Standard range
Order code: 06-3552
MPN: 1.10.001.011/0104

Despatched within 4 working days - 1,634 in stock
1+ £3.93
Price per unit Ex VAT
Black Pushbutton 1 maker 0.7A Panel 15.2 Silver (L x W x H) 19 x 19 x 29.7 mm 29.7mm 19mm None 21.5mm 15.2mm 250V 19mm
RAFI 1.10.001.011/0205 Pushbutton 250V 0.7A Momentary 19x19x29.7mm
RAFI 1.10.001.011/0205 Pushbutton 250V 0.7A Momentary 19x19x29.7mm
Standard range
Order code: 06-3553
MPN: 1.10.001.011/0205

Despatched within 4 working days - 1,241 in stock
1+ £3.46
Price per unit Ex VAT
White Pushbutton 1 maker 0.7A Panel 15.2 Silver (L x W x H) 19 x 19 x 29.7 mm 29.7mm 19mm None 21.5mm 15.2mm 250V 19mm
RAFI 1.10.001.011/0301 Pushbutton Momentary 250V 0.7A 19x19x29.7mm
RAFI 1.10.001.011/0301 Pushbutton Momentary 250V 0.7A 19x19x29.7mm
Standard range
Order code: 06-3554
MPN: 1.10.001.011/0301

Despatched within 4 working days - 2,958 in stock
1+ £3.93
Price per unit Ex VAT
Red Pushbutton 1 maker 0.7A Panel 15.2 Silver (L x W x H) 19 x 19 x 29.7 mm 29.7mm 19mm None 21.5mm 15.2mm 250V 19mm
RAFI 1.10.001.011/0507 Pushbutton 250V 0.7A 19x19x29.7mm Momentary
RAFI 1.10.001.011/0507 Pushbutton 250V 0.7A 19x19x29.7mm Momentary
Standard range
Order code: 06-3555
MPN: 1.10.001.011/0507

Despatched within 4 working days - 101 in stock
1+ £3.93
Price per unit Ex VAT
SPNO Green Pushbutton 1 maker 0.7A Panel 15.2 Silver (L x W x H) 19 x 19 x 29.7 mm 29.7mm 19mm None 21.5mm 15.2mm 250V 19mm

Trustpilot