RAFI 1.10.001.011/0507 Pushbutton 250V 0.7A 19x19x29.7mm Momentary

MPN
1.10.001.011/0507
Brand
RAFI
EAN-13
2050009898601
Order Code
06-3555
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Green Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The RAFI 1.10.001.011/0507 Pushbutton is a momentary switch designed for a voltage of 250 V and a current of 0.7 A, with dimensions of 19 x 19 x 29.7 mm. This versatile pushbutton is suitable for applications requiring a temporary electrical connection, such as control panels and machinery interfaces. Manufactured by RAFI, it offers reliable performance in demanding environments.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 0.7A
Mounting Panel
Panel Cutout Dimensions 15.2
Casing/button Colour Green
Contact Material Silver
Dim (L x W x H) 19 x 19 x 29.7 mm
Height 29.7mm
Length 19mm
Lighting Type None
Recess depth 21.5mm
Recess Diameter 15.2mm
Switching Voltage 250V
Width 19mm

Reviews

Be the first to submit a review

Trustpilot