RAFI 1.10.001.011/0301 Pushbutton Momentary 250V 0.7A 19x19x29.7mm

MPN
1.10.001.011/0301
Brand
RAFI
EAN-13
2050009898595
Order Code
06-3554
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Green Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,958 in stock

The RAFI 1.10.001.011/0301 pushbutton switch is designed for applications requiring a momentary action, operating at 250 V and 0.7 A. Its compact dimensions of 19 x 19 x 29.7 mm make it suitable for control panels and electronic devices. This versatile switch, manufactured by RAFI, is ideal for use in industrial and consumer electronics where reliable pushbutton functionality is needed.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.7A
Mounting Panel
Panel Cutout Dimensions 15.2
Casing/button Colour Red
Contact Material Silver
Dim (L x W x H) 19 x 19 x 29.7 mm
Height 29.7mm
Length 19mm
Lighting Type None
Recess depth 21.5mm
Recess Diameter 15.2mm
Switching Voltage 250V
Width 19mm

Reviews

Be the first to submit a review

Trustpilot