RAFI 1.10.001.011/0205 Pushbutton 250V 0.7A Momentary 19x19x29.7mm

MPN
1.10.001.011/0205
Brand
RAFI
EAN-13
2050009898588
Order Code
06-3553
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Black Green Red White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,241 in stock

The RAFI 1.10.001.011/0205 Pushbutton is a momentary switch designed for use in electrical applications, rated at 250 V and 0.7 A. This compact component measures 19 x 19 x 29.7 mm, ideal for control panels or electronic devices requiring a temporary contact. Known for reliability, the switch is suitable for industrial or commercial environments demanding precise input control.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.7A
Mounting Panel
Panel Cutout Dimensions 15.2
Casing/button Colour White
Contact Material Silver
Dim (L x W x H) 19 x 19 x 29.7 mm
Height 29.7mm
Length 19mm
Lighting Type None
Recess depth 21.5mm
Recess Diameter 15.2mm
Switching Voltage 250V
Width 19mm

Reviews

Be the first to submit a review

Trustpilot