RAFI Push-Button Switches Pushbutton 617981

RAFI Brand: RAFI
The components are momentary pushbuttons manufactured by Rafi, designed for 250V and 2A applications.
Description Image Product Buy Pricing (Ex VAT) Switch Function Casing/button Colour Misc Attribute Type Current Rating Mounting Voltage Rating Panel Cutout Dimensions Actuating Force Connection Contact Material Dim Height Length Lighting Type Recess depth Recess Diameter Switching Voltage Width
RAFI 1.01.102.001/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm
RAFI 1.01.102.001/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm
Order code: 06-3549
MPN: 1.01.102.001/0507
1+ £26.33
Price per unit Ex VAT
2 makers Green 1.01102.001/0507 Pushbutton 2A Panel 250v 18.2 9.5N Screw terminal Silver (L x W x H) 22 x 22 x 44.5 mm 44.5mm 22mm None 34mm 18.2mm 250V 22mm
RAFI 1.01.102.011/0205 Pushbutton 250V 2A Momentary 22x22x44.5mm
RAFI 1.01.102.011/0205 Pushbutton 250V 2A Momentary 22x22x44.5mm
Standard range
Order code: 06-3550
MPN: 1.01.102.011/0205

Despatched within 4 working days - 345 in stock
1+ £11.36
Price per unit Ex VAT
Momentary White 1.01102.011/0205 Pushbutton 2A Panel 250v 18.2 9.5N Screw terminal Silver (L x W x H) 22 x 22 x 44.5 mm 44.5mm 22mm None 34mm 18.2mm 250V 22mm
RAFI 1.01.102.011/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm
RAFI 1.01.102.011/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm
Standard range
Order code: 06-3551
MPN: 1.01.102.011/0507

Despatched within 4 working days - 105 in stock
1+ £12.86
Price per unit Ex VAT
Momentary Green 1.01102.011/0507 Pushbutton 2A Panel 250v 18.2 9.5N Screw terminal Silver (L x W x H) 22 x 22 x 44.5 mm 44.5mm 22mm None 34mm 18.2mm 250V 22mm

Trustpilot