RAFI 1.01.102.011/0205 Pushbutton 250V 2A Momentary 22x22x44.5mm

MPN
1.01.102.011/0205
Brand
RAFI
EAN-13
2050009898670
Order Code
06-3550
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The RAFI Pushbutton 1.01.102.011/0205 is a momentary switch rated at 250 V and 2 A. Measuring 22 x 22 x 44.5 mm, this switch is suitable for applications requiring temporary contact, such as control panels or user interfaces. RAFI switches are known for their reliability and versatility in various electronic and industrial settings.
Type Pushbutton
Switch Function Momentary
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 18.2
Actuating Force 9.5N
Casing/button Colour White
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 22 x 22 x 44.5 mm
Height 44.5mm
Length 22mm
Lighting Type None
Misc Attribute 1.01102.011/0205
Recess depth 34mm
Recess Diameter 18.2mm
Switching Voltage 250V
Width 22mm

Reviews

Be the first to submit a review

Trustpilot