RAFI 1.01.102.011/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm

MPN
1.01.102.011/0507
Brand
RAFI
EAN-13
2050009898687
Order Code
06-3551
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

RAFI manufactures the 1.01.102.011/0507 Pushbutton, designed for reliable momentary switching with a rating of 250 V and 2 A. The switch features dimensions of 22 x 22 x 44.5 mm, making it compact and suitable for various control panels. Ideal for industrial and commercial applications, this pushbutton facilitates user interaction in machinery and equipment operations.
Type Pushbutton
Switch Function Momentary
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 18.2
Actuating Force 9.5N
Casing/button Colour Green
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 22 x 22 x 44.5 mm
Height 44.5mm
Length 22mm
Lighting Type None
Misc Attribute 1.01102.011/0507
Recess depth 34mm
Recess Diameter 18.2mm
Switching Voltage 250V
Width 22mm

Reviews

Be the first to submit a review

Trustpilot