RAFI 1.01.102.001/0507 Pushbutton 250V 2A Momentary 22x22x44.5mm

MPN
1.01.102.001/0507
Brand
RAFI
EAN-13
2050009898663
Order Code
06-3549
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The RAFI 1.01.102.001/0507 pushbutton is a momentary switch designed for 250 V and 2 A, measuring 22 x 22 x 44.5 mm. RAFI's switches are notable for their reliability in control panels and industrial equipment. This pushbutton is typically used in applications requiring intermittent signal control or user inputs.
Type Pushbutton
Switch Function 2 makers
Current Rating 2A
Mounting Panel
Panel Cutout Dimensions 18.2
Actuating Force 9.5N
Casing/button Colour Green
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 22 x 22 x 44.5 mm
Height 44.5mm
Length 22mm
Lighting Type None
Misc Attribute 1.01102.001/0507
Recess depth 34mm
Recess Diameter 18.2mm
Switching Voltage 250V
Width 22mm

Reviews

Be the first to submit a review

Trustpilot