RAFI Push-Button Switches Illuminated push button 617980

RAFI Brand: RAFI
The parts are a collection of RAFI illuminated push buttons.
Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating Voltage Rating Connection Contact Material Misc Attribute Max. switching capacity Switching Voltage Type Contact Configuration Mounting Illumination Panel Cutout Dimensions Dim Height Length Lighting Type Recess depth Recess Diameter Shape
RAFI 1.30.270.901/2207 RAFIX 22 FS Illuminated Push Button 1pc 29.8x29.8 mm
RAFI 1.30.270.901/2207 RAFIX 22 FS Illuminated Push Button 1pc 29.8x29.8 mm
Standard range
Order code: 06-3687
MPN: 1.30.270.901/2207

Despatched within 4 working days - 27 in stock
1+ £6.54
Price per unit Ex VAT
Momentary N/A N/A RAFIX 22 FS Illuminated push button None Panel White 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting 9.2mm 22.3mm Round
RAFI 1.30.270.921/2200 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
RAFI 1.30.270.921/2200 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
Standard range
Order code: 06-3688
MPN: 1.30.270.921/2200

Despatched within 4 working days - 37 in stock
1+ £7.29
Price per unit Ex VAT
Momentary N/A N/A RAFIX 22 FS Illuminated push button None Panel White 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting 9.2mm 22.3mm Round
RAFI 1.30.270.931/2200 E-BOX Illuminated Push Button 35V 0.1A Momentary
RAFI 1.30.270.931/2200 E-BOX Illuminated Push Button 35V 0.1A Momentary
Standard range
Order code: 06-3689
MPN: 1.30.270.931/2200

Despatched within 4 working days - 6 in stock
1+ £12.07
10+ £10.95
Price per unit Ex VAT
1 maker 0.1A 30V M12 plug Gold E-BOX IO-LINK 0.25W 35V Illuminated push button None Panel White 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting 9.2mm 22.3mm Round

Trustpilot