RAFI 1.30.270.921/2200 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm

MPN
1.30.270.921/2200
Brand
RAFI
EAN-13
2050009897932
Order Code
06-3688
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

RAFI manufactures the RAFI 1.30.270.921/2200 Illuminated push button switch, which is part of the RAFIX 22 FS series. This momentary switch features compact dimensions of 29.8 x 29.8 x 18.5 mm and provides clear visual indication when activated. Typical applications include industrial control panels and automation systems, where reliable and visible input control is essential.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot