RAFI 1.30.270.931/2200 E-BOX Illuminated Push Button 35V 0.1A Momentary

MPN
1.30.270.931/2200
Brand
RAFI
EAN-13
2050009897949
Order Code
06-3689
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.07
10+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI 1.30.270.931/2200 E-BOX IO-LINK is an illuminated push button switch measuring 29.8 x 29.8 x 18.5 mm. This momentary switch operates at 35 V and 0.1 A, and is designed for applications requiring visual feedback and user interaction. Ideal for control panels and industrial automation systems, it provides reliable performance in a compact form factor.
Type Illuminated push button
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination White
Panel Cutout Dimensions 22.3
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Max. switching capacity 0.25W
Misc Attribute E-BOX IO-LINK
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Switching Voltage 35V
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot