RAFI 1.30.270.901/2207 RAFIX 22 FS Illuminated Push Button 1pc 29.8x29.8 mm

MPN
1.30.270.901/2207
Brand
RAFI
EAN-13
2050009897925
Order Code
06-3687
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The RAFI 1.30.270.901/2207 RAFIX 22 FS is an illuminated push button switch with dimensions of 29.8 x 29.8 x 18.5 mm. Designed for easy identification and use, it features a momentary action for applications requiring temporary activation, such as control panels. RAFI's durable construction makes it suitable for industrial environments where clear signalling is essential.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot