RAFI Push-Button Switches Illuminated push button 617975

RAFI Brand: RAFI
The RAFI RAFIX 22 FS series includes a variety of push buttons, catering to both illuminated and non-illuminated needs, designed with a standardised size for versatile application.
Description Image Product Buy Pricing (Ex VAT) Illumination Casing/button Colour Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Dim Height Length Lighting Type Misc Attribute 1 Misc Attribute 2 Recess depth Recess Diameter Shape Width
RAFI 1.30.270.001/2208 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
RAFI 1.30.270.001/2208 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
Standard range
Order code: 06-3672
MPN: 1.30.270.001/2208

Despatched within 4 working days - 57 in stock
1+ £10.54
Price per unit Ex VAT
White White Illuminated push button None Momentary N/A Panel 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting RAFIX 22 FS Flat bezel 9.2mm 22.3mm Round 29.8mm
RAFI 1.30.270.001/2401 RAFIX 22 FS Push Button 29.8x29.8x18.5mm Momentary
RAFI 1.30.270.001/2401 RAFIX 22 FS Push Button 29.8x29.8x18.5mm Momentary
Standard range
Order code: 06-3673
MPN: 1.30.270.001/2401

Despatched within 4 working days - 7 in stock
1+ £6.95
Price per unit Ex VAT
Yellow Yellow Illuminated push button None Momentary N/A Panel 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting RAFIX 22 FS Flat bezel 9.2mm 22.3mm Round 29.8mm
RAFI 1.30.270.001/2507 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
RAFI 1.30.270.001/2507 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm
Standard range
Order code: 06-3674
MPN: 1.30.270.001/2507

Despatched within 4 working days - 65 in stock
1+ £6.12
Price per unit Ex VAT
Green Green Illuminated push button None Momentary N/A Panel 22.3 (L x W x H) 29.8 x 29.8 x 18.5 mm 18.5mm 29.8mm incl. lighting RAFIX 22 FS Flat bezel 9.2mm 22.3mm Round 29.8mm

Trustpilot