RAFI 1.30.270.001/2507 RAFIX 22 FS Illuminated Push Button 29.8x29.8x18.5mm

MPN
1.30.270.001/2507
Brand
RAFI
EAN-13
2050009898021
Order Code
06-3674
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The RAFI 1.30.270.001/2507 is an illuminated push button switch, measuring 29.8 x 29.8 x 18.5 mm. This RAFIX 22 FS component provides momentary switching and is typically used in control panels and user interfaces. Its illumination feature enhances visibility and user interaction in low-light environments.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22.3
Casing/button Colour Green
Dim (L x W x H) 29.8 x 29.8 x 18.5 mm
Height 18.5mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute 1 RAFIX 22 FS
Misc Attribute 2 Flat bezel
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot